Switchcraft CGM12N26

Cable Glands, Strain Reliefs & Cord Grips SldCbl Glnd M12x1.25 4.0-6.5 Cbl Dia
$ 3.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CGM12N26.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+55.30%

Descriptions

Descriptions of Switchcraft CGM12N26 provided by its distributors.

Cable Glands, Strain Reliefs & Cord Grips SldCbl Glnd M12x1.25 4.0-6.5 Cbl Dia
CABLE GLAND, M12 X 1.25, IP68, 4-6.5MM;; CABLE GLAND, M12 X 1.25, IP68, 4-6.5MM; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.25; Cable Diameter Min: 4mm; Cable Diameter Max: 6.5mm; Cable Gland Material: Thermopla
Cable Gland, M12 X 1.25, Ip68, 4-6.5Mm; Thread Size:M12 X 1.25; Cable Diameter Min:4Mm; Cable Diameter Max:6.5Mm; Cable Gland Material:Thermoplastic; Gland Colour:Black; Ip/Nema Rating:Ip68; Product Range:Cg Series Rohs Compliant: Yes |Switchcraft/conxall CGM12N26

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT