Switchcraft CAS761KS07984

DC Power Straight Plug -2M Cbl S761KS Overmold to S&T 2.5mm CntrPin - Sealed-Locking
$ 17.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CAS761KS07984.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft CAS761KS07984 provided by its distributors.

DC Power Straight Plug -2M Cbl S761KS Overmold to S&T 2.5mm CntrPin - Sealed-Locking
Cable Assembly DC Power 2m DC Power Plug 2POS PL 20AWG
DC Power Cords Sld DC PWR Cbl Assy 0.080 Cen Pin STRT
2 Meter Molded Sealed DC Power Cable Assembly, 0.08" (2.0mm) center pin, tip insulator color white, Straight
DC PWR CABL 2M SEALED .08 PIN STRT
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
SEALED DC POWER CABLE ASSY, 0.08
Cable, 2Mm Dc Pow Plug-Free End, 2M, Blk; Connector Type A:2Mm Dc Power Plug; Connector Type B:Free End; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:S761Ks Series Rohs Compliant: Yes |Switchcraft/conxall CAS761KS07984

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT