Switchcraft CAS10KS07984

DC Power Straight Plug -2M Cbl S10KS Overmold to S&T 2.0mmCntr-HiAmp-Sealed-Locking
$ 26.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CAS10KS07984.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+284%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft CAS10KS07984 provided by its distributors.

DC Power Straight Plug -2M Cbl S10KS Overmold to S&T 2.0mmCntr-HiAmp-Sealed-Locking
2 Meter Molded High Amerage Sealed DC Power Cable Assembly, Straight
DC Power Cords High-Amp Sealed DC PWR Cbl Assy STRT
S10KS OVRMLD TO S&T | Switchcraft CAS10KS07984
Cable Assembly DC Power 2m 2mm Plug PL
DC PWR CABL 2M HI AMPERAGE SEALED STRT
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
HIGH-AMPERAGE SEALED DC POWER CA
Cable, 2Mm Dc Pow Plug-Free End, 2M, Blk; Connector Type A:2Mm Dc Power Plug; Connector Type B:Free End; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:S10Ks Series Rohs Compliant: Yes |Switchcraft/conxall CAS10KS07984

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT