Switchcraft CARAEN2C2M07990

Cable Assembly Circular Patch Cord 2m Circular 2 POS M
$ 16.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CARAEN2C2M07990.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft CARAEN2C2M07990 provided by its distributors.

Cable Assembly Circular Patch Cord 2m Circular 2 POS M
EN2, 2-Meter Cable, 2 Pin Male, Blunt Cut, Right Angle
Specialized Cables 2M Cbl 2P M Blunt Cu t Right Angle
Cable AssemblyCircular PatchCord 2mCircular 2 POS M
CBL CIRC 2POS MALE TO WIRE 6.56'
CBL MALE RA TO WIRE LD 2P 6.70'
CIR CABLE ASSY, 2POS PLUG-FREE END, 2M; Connector to Connector:90° Circular Plug to Free End; No. of Positions:2Positions; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Color:Black; Product Range:EN2 Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT