Switchcraft CAEN2C3M07990

Cable Assembly Circular Patch Cord 2m Circular 3 POS M
$ 18.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CAEN2C3M07990.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft CAEN2C3M07990 provided by its distributors.

Cable Assembly Circular Patch Cord 2m Circular 3 POS M
EN2, 2-Meter Cable, 3 Pin Male, Blunt Cut, Straight
CIR CABLE ASSY, 3POS PLUG-FREE END, 2M;; CIR CABLE ASSY, 3POS PLUG-FREE END, 2M; Connector Type A: Circular 3 Position Plug; Connector Type B: Free End; Cable Length - Imperial: 6.6ft; Cable Length - Metric: 2m; Jacket Color: Black; Product Range: -
CBL MALE TO WIRE LEAD 3POS 6.75'
EN2C3M20 ST OVRMLD,TO SCO,ROHS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT