Switchcraft CA761K07984

DC Power Straight Plug -2M Cbl 761K Overmold to S&T 2.5mm Center Pin - Locking
$ 16.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CA761K07984.

Sager Electronics

Datasheet2 pages8 years ago

Master Electronics

Inventory History

3 month trend:
-28.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft CA761K07984 provided by its distributors.

DC Power Straight Plug -2M Cbl 761K Overmold to S&T 2.5mm Center Pin - Locking
2-Meter Power Cable, Straight, 2.5Mm, Locking, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CA761K07984
2 Meter Molded DC Power Cable Assembly, 0.10" (2.5mm) center pin, tip insulator color black, Straight
DC Power Cords 2M Pwr Cbl Straight 2.5mm Lock Stip/Tin
Cable Assembly DC Power 2m 2.5mm Plug 1POS PL 20AWG
DC PWR PLG CBL ASY2M L STR 2.5MM LKNG-STRP/TIN
CBL ASSY 2.5MM PLUG-CBL RND 6.6'
2M PWR CBL STRAIGHT 2.5MM LOCKIN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT