Switchcraft AAA3FWZ

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female White Metal w/ Silver Pins
$ 5.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3FWZ.

Master Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 991
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3274502U
Connector M16 Circular Plug 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-11S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

Descriptions

Descriptions of Switchcraft AAA3FWZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female White Metal w/ Silver Pins
Female Sockets,Latch Lock,Plug 3pin Zinc Alloy 15A , 19.7mm*75.4mm
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
XLR CONNECTORS, AG PLT, 3 PIN, FEMALE, WHITE
CONNECTOR, AAA 3 POS FEMALE WHI 03AC1147;
AAA SERIES 3 PIN XLR FEMALE CA XLRS
CONN PLUG FMALE XLR 3POS SOLDER
XLR AUDIO CONN, PLUG, 3POS, CABLE; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:AAA Series; Connector Type:XLR RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT