Switchcraft 923

Switch, Non-illum. Pushbutton, SPDT, Red, Rear Panel Mount, 250 ma, Solder, Rohs
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 923.

IHS

Datasheet1 page19 years ago

Electro Sonic

element14 APAC

Master Electronics

X-ON

Inventory History

3 month trend:
-39.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Switchcraft 923 provided by its distributors.

SWITCH, NON-ILLUM. PUSHBUTTON, SPDT, RED, REAR PANEL MOUNT, 250 MA, SOLDER, ROHS
Momentary Pushbutton Switch 3 Conductor w/ Solder Cups Low Profile - Rear Mount - Red
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
SWITCH, PUSHBUTTON, SPDT, 250mA; Contact Configuration: SPDT; Switch Operation: (On); Contact Voltage AC Nom: -; Contact Voltage DC Nom: -; Contact Current Max: 250mA; Actuator / Cap Color: Red; Actuator Diam
Switch, Pushbutton, Spdt, 250Ma; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:250Ma; Rango De Producto:Serie 923 |Switchcraft/conxall 923

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT