Switchcraft 761KH

DC Power Plug - High-Temp 2.5mm ID Pin - 45.72mm Long Black Hndl-Insul Tip - Locking
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 761KH.

IHS

Datasheet1 page9 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+85.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 761KH provided by its distributors.

DC Power Plug - High-Temp 2.5mm ID Pin - 45.72mm Long Black Hndl-Insul Tip - Locking
CONNECTOR, POWER, DC, HI TEMP 2.5MM LONG L
Conn DC Power PL 2 POS ST Cable Mount 1 Port
Dc Power Plug, 3A, 24V, Cable; Gender:Plug; Current Rating:3A; Pin Diameter:-; Barrel Length:12Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 761KH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 761KH.