Switchcraft 760KZ

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
$ 4.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760KZ.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-7.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 760KZ provided by its distributors.

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Switchcraft P/N: 760KZ 0A - 2.5MM X .375 IMPRVD PWR PLUG LOC, RoHS
DC Power Connectors DC Power Plug 2.5mm X .375 Locking
2.5mm Center Pin, Short Barrel, Locking
DC PWR PLG2.5MM.375 BARRL LOCKING Z SER
Dc Power Connector, Plug, 2.5Mm, 5A; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 760KZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT