Switchcraft 760KHZ

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760KHZ.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-17.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft 760KHZ provided by its distributors.

Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Switchcraft P/N: 760KHZ 0A-2.5MM X 0.375 IMPRVD PWR PLUG LOCK, RoHS
DC Power Connectors DC Power Plug 2.5mm X .375 Lckg HghTmp
DC POWER PLUG, Z SERIES, 2.5MM X 0.375, LOCKING, HIGH TEMP
DC PWR PLG2.5MM.375 BARRL LOCKINGHI-TEMP Z SER
Dc Power Connector, Plug, 2.5Mm, 7.5A; Gender:Plug; Current Rating:7.5A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 760KHZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT