Switchcraft 760KH

Mini DC Power Plug-Lock-HiTemp 0.100 Center Hole x 1.7"Long Black Insul.Tip - Black Handle"
$ 5.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760KH.

IHS

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
+99.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 760KH provided by its distributors.

Mini DC Power Plug-Lock-HiTemp 0.100 Center Hole x 1.7"Long Black Insul.Tip - Black Handle"
PLUG, 2.5MM ID, SHORT BARREL, LO / Conn DC Power PL 2 POS ST Cable Mount 1 Port
RoHS Compliant 2016 Barrel Power Connector 3A 24V
DC Power Connectors HI TEMP 2.5MM LOCK P
DC POWER PLUG, 0.100" (2.5mm) ID pin, 1.7" (43.18mm) overall length, black insulator tip, black handle, locking, High-Temp
Dc Power Plug, 3A, 24V, Cable; Gender:Plug; Current Rating:3A; Pin Diameter:2.5Mm; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 760KH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760KH.