Switchcraft 722RALP

DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.0mm Center Pin, Short Bushing
$ 3.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 722RALP.

Electro Sonic

Datasheet1 page6 years ago

Inventory History

3 month trend:
+215%

CAD Models

Download Switchcraft 722RALP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 722RALP provided by its distributors.

DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.0mm Center Pin, Short Bushing
Conn Power Receptacle 3 POS Solder RA Through Hole 3 Terminal 1 Port Bulk
RA DC PWR JK2.0MM PINLO PROF PC MTSHORT BSHNG
CONN, DC POWER JACK, 2MM, 5A/12V; Gender:Jack; Current Rating:5A; Pin Diameter:2mm; Barrel Length:-; Connector Mounting:Panel PCB Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:5.8mm RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT