Switchcraft 722RAH

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 722RAH.

IHS

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.59%

CAD Models

Download Switchcraft 722RAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 722RAH provided by its distributors.

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
DC Power Mini RA Jack -Hi-Temp 0.080 (2.0mm) ID Pin PC Terminals"
CONNECTOR, POWER, DC, HI-TEMP 2.0MM R/A PC
Right angle PC Mount, 0.080" diameter pin, High-Temp
RIGHT ANGLE PC MOUNT 0.080 DI DC POWER JACKS AND PLUGS
RIGHT ANGLE PC MOUNT, 0.080" DIA
Dc Power Jack, 3A, 24V, Panel; Gender:Jack; Current Rating:3A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall 722RAH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 722RAH.