Switchcraft 722ACF

Cable Mount (In-Line) DC Power Jack, 2.0mm Pin, 5.5mm Bushing, w/ Flex Relief
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 722ACF.

element14 APAC

Datasheet2 pages8 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-21.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft 722ACF provided by its distributors.

Cable Mount (In-Line) DC Power Jack, 2.0mm Pin, 5.5mm Bushing, w/ Flex Relief
Multi-Con-X Cable End, 9-pin #20, Female, Solder Cup, Black, No Wing, Bulk
DC PWR JACK CABLE MT 5A 2.0MM PIN 5.5MM BUSHNG
Conn DC Power RCP ST Cable Mount 1 Port
Dcpower, Jack, 5A, 24V; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:5.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:5.84Mm; Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall 722ACF

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT