Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 722A

Switchcraft 722A Straight DC Power Jack - 0.080Inch (2.0mm) pin - solder lugs termination

$ 2.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 722A.

HQonline

Datasheet1 page17 years ago

element14 APAC

Master Electronics

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+21.14%

CAD Models

Download Switchcraft 722A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity776531-3
Automotive Housing, Plug, 6Pos, Yellow; |Te Connectivity Amp 776531-3
ITT / CannonZDEA15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of Switchcraft 722A provided by its distributors.

Switchcraft 722A Straight DC Power Jack - 0.080Inch (2.0mm) pin - solder lugs termination
Conn Power Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Switchcraft 722A 2.1mm Panel Mount Power Socket
DC POWER JACK, 2.0MM, 12VDC, 5A, SOLDER;
Switchcraft DC 5.0A, 12.0 v, , 2mm
2.1mm Male Power Jack 2-Conductor
Gender = Socket / Connector Mounting Type = Panel Mount / Body Orientation = Straight / Barrel Outer Diameter mm = 5.5 / Barrel Inner Diameter mm = 2 / Pin Diameter mm = 2 / Barrel Length mm = 14.2 / Termination Type = Solder Terminal / Current Rating A = 5 / Voltage Rating V = 12

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 722A.