TE Connectivity 776531-3

Automotive Housing, Plug, 6Pos, Yellow; |Te Connectivity Amp 776531-3
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776531-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.81%

CAD Models

Download TE Connectivity 776531-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776433-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Socket Contacts
TE Connectivity776433-2
Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776531-2
TE Connectivity AMPSEAL 16 Connector Housing, Receptacle, 6 Pos, 2 Row, Cable Mount
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776531-3 provided by its distributors.

Automotive Housing, Plug, 6Pos, Yellow; |Te Connectivity Amp 776531-3
Automotive Connectors PLUG 6P 2 ROW YEL w/RED DIA WIRE SEAL
Conn Housing RCP 6 POS 4.5mmCrimp STCable Mount Yellow Package
Conn Housing RCP 6 POS 4.5mm Crimp ST Panel Mount
Combination Line Connector, 6 Contact(s), Female
AUTOMOTIVE CONNECTOR HOUSINGS;
DEUTSCH Ampseal 6 Position Yellow Crimp Plug Assembly
CONN PLUG ASSY 6POS 18-20AWG YEL
AS16,PLUG ASSY,ST,06P,E SEAL,CODE C
AMP 776531-3 AS 16 6P PLUG ASSY RD KEY 3
HOUSING 6 POS AMPSEAL 16 776531-3 TE
AMPSEAL 16 ,Available with rated current up to 13 Ampere's Heavy Duty Stamping (HDSF) 16 No. terminal。,and provide 2、3、4、6、8 and 12 Multiple digit arrangements。
AS16,PLUG ASSY,ST,06P,E SEAL,CODE C Nominal Voltage Architecture: 240 V 24 V 48 V 12 V Number of Positions: 6 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 240 V 6 | Part Number: 776531-3 | Internal Number: 776531-3 | Alias Number: AS16-ST-06-06SC-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty