Switchcraft 712RAU

Sealed Unmated DC Power Jack, 2.5MM, RIght Angle PC Mount, Standard Material
$ 6.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712RAU.

Sager Electronics

Datasheet1 page1 year ago

Inventory History

3 month trend:
+5.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 712RAU provided by its distributors.

Sealed Unmated DC Power Jack, 2.5MM, RIght Angle PC Mount, Standard Material
SEALED UNMTD DC PWR JCK 2.5MM RT ANG PC MNT STD MAT
Dc Power Jack, R/A, 2.5Mm, 5A/24V, Tht; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole Right Angle; Barrel Inner Diameter:- Rohs Compliant: Yes |Switchcraft/conxall 712RAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT