Switchcraft 712AU

Sealed Unmated DC Power Jack, 2.5MM, Solder, Standard Material
$ 5.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712AU.

Sager Electronics

Datasheet1 page1 year ago

Inventory History

3 month trend:
+6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 712AU provided by its distributors.

Sealed Unmated DC Power Jack, 2.5MM, Solder, Standard Material
SEALED UNMTD DC PWR JCK 2.5MM SOLDER STD MAT
Dc Power Jack, 2.5Mm, 5A/24V, Soldr; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall 712AU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT