Switchcraft 712AH

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 3.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712AH.

Farnell

Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+38.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 712AH provided by its distributors.

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
DC Power Mini Jack - High-Temp 0.100 (2.5mm) ID Pin Solder Lug Termination"
DC Power Connectors HI-TEMP 2.5MM POWER
DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG SOLDER
JACK, 2.5MM PIN, SHORT BUSHING,
Dc Power Jack, 3A, 24V, Panel; Gender:Jack; Current Rating:3A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:-; Voltage Rating:24Vrohs Compliant: Yes |Switchcraft/conxall 712AH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 712AH.