Switchcraft 712AC

Conn Power Barrel RCP 2 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712AC.

element14 APAC

Datasheet2 pages8 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-32.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 712AC provided by its distributors.

Conn Power Barrel RCP 2 POS Solder ST Cable Mount 3 Terminal 1 Port
Cable Mount (In-Line) DC Power Jack, 2.5mm Pin, 5.5mm Bushing, w/o Flex Relief
Mega-Con-X Panel, 31-pin #20, Female, PC Tail (0.335 in / 8.5 mm), Black
CABLE MOUNT IN-LINE DC POWER J DC POWER JACKS AND PLUGS
Dcpower, Jack, 5A, 24V; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:5.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Stud; Barrel Inner Diameter:5.84Mm; Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall 712AC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT