Switchcraft 603HG079184X

Specialized Cables 2M Mini-XLR Cable 3P F Socket to Stip/Tin
$ 36.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 603HG079184X.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2025-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 603HG079184X provided by its distributors.

Specialized Cables 2M Mini-XLR Cable 3P F Socket to Stip/Tin
Cable Assembly XLR 2m XLR 3 POS F 24AWG
2 METER CABLE 3-POS FEMALE SO AUDIO CABLES
CIRC CBL 3POS PLUG TO WIRE 6.56'
Cable, 3P Mini Xlr Socket-Free End, 2M; Connector Type A:Mini Xlr Socket, 3 Way; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Ots Tini Qg Series Rohs Compliant: Yes |Switchcraft/conxall 603HG079184X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT