Switchcraft 35RASMT3BHWNTRX

Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Tip Closed, Ring Open
$ 1.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RASMT3BHWNTRX.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+25.31%

Descriptions

Descriptions of Switchcraft 35RASMT3BHWNTRX provided by its distributors.

Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Tip Closed, Ring Open
Conn 3.5MM Phone Jack F 3 POS Solder RA SMD 4 Terminal 1 Port
3.5mm SMJ Stereo Wide Body 800 pcs/reel
Phone Audio Conn, 3.5Mm R/A Jack, 3Pos; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT3BHWNTRX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT