Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35HDNN

Switchcraft 3.5mm Stereo Plug, Audio Connector, Cable Mount, Solder Termination, Natural Color
$ 7.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35HDNN.

IHS

Datasheet333 pages21 years ago

Sager Electronics

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity282105-1
TE Connectivity AMP Superseal 1.5 Series Automotive Connector Plug, 3 Circuits, Wire Mount
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag

Descriptions

Descriptions of Switchcraft 35HDNN provided by its distributors.

Switchcraft 3.5mm Stereo Plug, Audio Connector, Cable Mount, Solder Termination, Natural Color
3.5mm Heavy Duty Stereo Plug 0.290 Cable Diameter Nickel Finger/Handle -Shielded"
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Switchcraft 35HDNN 3.5mm 3 Conductor Plug with Nickel Handle and Plug
3 Pole(s), Male, Solder Terminal, Locking, Plug
CONN AV PHONE PLUG SZ 3.5MM CBL MNT INSULATED SOLDER STEREO GOLD 4A
Connector, Phone Audio, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel |Switchcraft/conxall 35HDNN
CONNECTOR, PHONE AUDIO, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Pin Diameter:3.5mm; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT