Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35HDBN

3.5MM (1/8" mini) Stereo Plug, tin finger, black handle, 0.290" cable diameter

$ 8.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35HDBN.

IHS

Datasheet333 pages21 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-77.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity282105-1
TE Connectivity AMP Superseal 1.5 Series Automotive Connector Plug, 3 Circuits, Wire Mount
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag

Descriptions

Descriptions of Switchcraft 35HDBN provided by its distributors.

3.5MM (1/8" mini) Stereo Plug, tin finger, black handle, 0.290" cable diameter
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Switchcraft 35HDBN 3.5mm Stereo Plug with Black Handle and Tin Finger
3 Pole(s), Male, Solder Terminal, Locking, Plug
CONNECTOR, PLUG 3.5MM STEREO NI
Phone Connectors 3.5mm STEREO PLUG
Connector, Rca/Phono, Plug, 3 Position; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:3.5Mm; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35HDBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT