Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3501FP

Connector, Audio, 3501FP, Jack, Rca Phono, 2C, Metal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3501FP.

IHS

Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-24.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.409
Stock
3,254
6,742
Authorized Distributors
1
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Panel
Panel
Contact Plating
Nickel
Nickel
Housing Material
Brass
Brass
Connector Type
-
-
Current Rating
-
-
Number of Contacts
2
2
Contact Material
Brass
Brass

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062

Descriptions

Descriptions of Switchcraft 3501FP provided by its distributors.

CONNECTOR,AUDIO,3501FP, JACK,RCA PHONO,2C,METAL
2 Pole(s), Female, Solder Terminal, Jack
Conn RCA F 2 POS Solder ST Panel Mount 2Terminal 1Port
RCA Phono Connectors FRONT MOUNT JACK
CONN JACK PHONO 2POS FRONT PNLMT
CONN RCA JACK MONO 3.2MM PNL MT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT