Switchcraft 3501FPX

RCA Panel Mount Phono Jack Sinlge Open -Natural Insulator Front Mount - Mates to 3502A
$ 2.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3501FPX.

Farnell

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+18.70%

CAD Models

Download Switchcraft 3501FPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SwitchcraftBPJF02X
RCA Panel Phono Jack -FrontMnt 2 Conductor - Single Open Red Insulator - Mates to 3502A
SwitchcraftBPJF04X
RCA Panel Phono Jack -FrontMnt 2 Conductor - Single Open Yellow Insulator - Mates 3052A
REANNYS354
Rean Phono receptacle 2-pole right-angle PCB-mount max. panel thickness 1.2 mm | Neutrik NYS354
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
AmphenolACJS-MVS-3
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MVS-3
Amphenol AudioACJM-IHS
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Switchcraft 3501FPX provided by its distributors.

RCA Panel Mount Phono Jack Sinlge Open -Natural Insulator Front Mount - Mates to 3502A
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
CONN RCA JACK MONO 3.2MM PNL MT
RCA Phono Connectors FRONT MOUNT JACK
PANEL MOUNT RCA SOCKET WITH TIN PLATED CONTACTS
2 Pole(s), Solder Terminal, Jack
CONNECTOR, RCA/PHONO, JACK, 2 POSITION; No. of Contacts:2Contacts; Gender:Jack; Contact Plating:-; Connector Body Material:Metal Body; Connector Colour:-; External Diameter:-; Product Range:-; Connector Mounting:Panel Mo
Connector, Rca/Phono, Jack, 2 Position; Género:Jack; Diámetro Externo:-; Núm. De Contactos:2; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Montaje:Panel; Conector, Tipo:Rca/Phono |Switchcraft/conxall 3501FPX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT