Switchcraft 3502RAAU

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Nickel Body
$ 9.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502RAAU.

IHS

Datasheet3 pages4 years ago

element14

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft226
Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Natural color
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
REANNYS237
Rean# Adapter 1/4" mono - plug ends - nickel/silver | Neutrik NYS237
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsJM2PB-AU
1/4 Jumbo Mono Phone Connector, Thermoplastic Backshell, Gold Plated Contacts, Black Finish
NeutrikNL2MP
Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 3502RAAU provided by its distributors.

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Nickel Body
CONN AV RCA (PHONO) PLUG SZ 0.125" CBL MNT RT. ANG INSULATED 3502RA SERIES
Conn Phono Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Connector, Rca/Phono, Plug, 1 Position; Género:Macho; Diámetro Externo:-; Núm. De Contactos:1; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3502RAAU
CONNECTOR, PHONO, PLUG, 1WAY; Connector; CONNECTOR, PHONO, PLUG, 1WAY; Connector Type:RCA / Phono; No. of Contacts:1; Gender:Plug; Contact Termination:Solder; Contact Plating:Gold; Connector Mounting:Cable; Connector Body Material:Metal; Leaded Process Compatible:Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT