Neutrik NL2MP

Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port
$ 0
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL2MP.

IHS

Datasheet3 pages3 years ago

SOS electronic

RS (Formerly Allied Electronics)

Master Electronics

Herman ProAV

Inventory History

3 month trend:
+0.00%

CAD Models

Download Neutrik NL2MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NeutrikNLJ2MD-H
Conn Speakon F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
NeutrikNL2MD-H
Conn Speakon RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
REANNYS237
Rean# Adapter 1/4" mono - plug ends - nickel/silver | Neutrik NYS237
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp

Descriptions

Descriptions of Neutrik NL2MP provided by its distributors.

Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port
CONN AV SPEAKER PLUG 2 CONT PNL MNT UNINSULATED SPEAKON THRU-HOLE SILVER 250V
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Connector, Speaker, Plug, 2 Position; Product Range:Speakon Series; No. Of Contacts:2 Contact; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Colour:Black; Connector Colour:Black Rohs Compliant: Yes |Neutrik NL2MP

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 2 MP