What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NLJ2MD-H

Conn Speakon F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLJ2MD-H.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-90.50%

CAD Models

Download Neutrik NLJ2MD-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NeutrikNL2MP
Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port
NeutrikNL2MD-H
Conn Speakon RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
REANNYS237
Rean# Adapter 1/4" mono - plug ends - nickel/silver | Neutrik NYS237
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Switchcraft226
Mono 226 ROHS3Compliant Right Angle Phone Plug Connector -20C~65C 500VAC 12.7mm
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp

Descriptions

Descriptions of Neutrik NLJ2MD-H provided by its distributors.

Conn Speakon F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Neutrik NLJ2MD-H 2 Pole speakON Male and 1/4 Inch Female Combo Horiz.
LOUDSPEAKER CONNECTORS COMBO-MONO JACK
COMBO SPEAKON-KLINKENBUCHSE PRINT
SOCKET, SPEAKON, PCB, 2POLE; Connector Type:RCA / Phono; Gender:Socket; Termination Method:Screw; Mounting Type:Panel; Diameter, Pin:6.35mm; Colour:Black; Poles, No. of:2; Ways, No. of:2
Loud Speaker Connector, Socket, 2P, Pcb Mount; Product Range:Speakon Series; No. Of Contacts:2 Contact; Gender:Socket; Connector Mounting:Pcb Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body Rohs Compliant: Yes |Neutrik NLJ2MD-H

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION