Switchcraft 267S15

Connector, Sealed 1/4" Plug, Stereo, 0.140" [3.6MM] to 0.170" [4.3MM]
$ 9.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 267S15.

Sager Electronics

Datasheet1 page6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 267S15 provided by its distributors.

CONNECTOR, SEALED 1/4" PLUG, STEREO, 0.140" [3.6MM] TO 0.170" [4.3MM]
ROHS3Compliant (Connector Type) Connector
Conn 1/4" Phone Plug PL ST Cable Mount 1 Port Bulk
1/4 PLGFOR.140-.170 D CBL STEREOSEALED
Phone Connectors Cable Diameter
Phono Audio Conn, Plug, 1/4", Cable; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 267S15

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT