Switchcraft 250S25

Connector, Sealed 1/4" Plug, Mono, 0.231" [5.9MM] to 0.260" [6.6MM]
$ 7.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 250S25.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+24.25%

Descriptions

Descriptions of Switchcraft 250S25 provided by its distributors.

CONNECTOR, SEALED 1/4" PLUG, MONO, 0.231" [5.9MM] TO 0.260" [6.6MM]
ROHS3Compliant (Connector Type) Connector
Conn 1/4" Phone Plug PL ST Cable Mount 1 Port Bulk
Phone Connectors Cable Diameter
1/4 PLGFOR.231-.260 D CBL MONOSEALED
Phono Audio Conn, Plug, 1/4", Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 250S25

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT