Switchcraft AA3M

Q-G Audio Cbl Conn - AA Series 3 Pin XLR Male Nickel w/ Silver Pins
$ 6.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AA3M.

Farnell

Datasheet0 pages0 years ago

Master Electronics

element14

Sager Electronics

X-ON

Inventory History

3 month trend:
-2.01%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftAAA3MPZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl
NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft AA3M provided by its distributors.

Q-G Audio Cbl Conn - AA Series 3 Pin XLR Male Nickel w/ Silver Pins
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CONN AV XLR PLUG 3 CONT CBL MNT INSULATED Q-G/AA SERIES CLAMP SILVER ZINC 15A
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc 15A silver silvery wire mounting,free hanging,Through hole mounting 70.64mm(Length)
CONNECTOR, XLR, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AA Series; Connector Col
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Color:Negro; Conector, Tipo:Xlr; Rango De Producto:Serie Aa |Switchcraft/conxall AA3M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT