Swissbit AG SFUI016GJ1AE1TO-I-6B-2AP-STD

Industrial Usb Flash Drive Module, 16GB;
$ 157.54

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Swissbit AG SFUI016GJ1AE1TO-I-6B-2AP-STD provided by its distributors.

INDUSTRIAL USB FLASH DRIVE MODULE, 16GB;
Memory Capacity GB = 16 / Interfaces = USB 3.0 / Read Speed MB/s = 180 / Write Speed MB/s = 76 / Series = U-58 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
INDUSTRIAL USB FLASH DRIVE MODULE, 16GB; Flash Memory Card Type:-; Memory Capacity:16GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:U-58 Series; Memory Size:16GB RoHS Compliant: Yes

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP