Swissbit AG SFSD128GL2AM1TO-I-7G-221-STD

SDHC / SDXC FLASH MEMORY CARD, 128GB; Available until stocks are exhausted
$ 91.145

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFSD128GL2AM1TO-I-7G-221-STD provided by its distributors.

SDHC / SDXC FLASH MEMORY CARD, 128GB; Available until stocks are exhausted
S-50 High Reliability Series UHS-I Interface, 3D TLC
Flash Card 128G-Bytes 3D TLC NAND Flash
MEM CD SDHC SDXC 128GB 10UHS TLC
INDUSTRIAL SD CARD, S-50, 128 GB
Memory Capacity GB = 128 / Memory Card Format = SD / Memory Card Type = SDXC / Read Speed MB/s = 90 / Write Speed MB/s = 38 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-50 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP