Swissbit AG SFSD128GL2AM1TO-E-7G-221-STD

Sdhc/Sdxc Flash Memory Card, 128Gb Rohs Compliant: Yes |Swissbit SFSD128GL2AM1TO-E-7G-221-STD
$ 85.115

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFSD128GL2AM1TO-E-7G-221-STD provided by its distributors.

Sdhc/Sdxc Flash Memory Card, 128Gb Rohs Compliant: Yes |Swissbit SFSD128GL2AM1TO-E-7G-221-STD
Industrial Sd Card, S-50, 128 Gb, 3D Tlc Flash, -25 To +85 |Swissbit SFSD128GL2AM1TO-E-7G-221-STD
MEM CD SDHC SDXC 128GB 10UHS TLC
Memory Capacity GB = 128 / Memory Card Format = SD / Memory Card Type = SDXC / Read Speed MB/s = 90 / Write Speed MB/s = 38 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-50 / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP