Memory Capacity GB = 1 / Memory Card Format = microSD / Memory Card Type = microSD / Read Speed MB/s = 35 / Write Speed MB/s = 20 / Memory Card Bus = Class 10 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-600u / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85