Swissbit AG SFSD1024N1AS1TO-E-DF-221-STD

Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -25C to +85C
$ 94.4
EOL

Price and Stock

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-15
LTD Date2028-12-31

Descriptions

Descriptions of Swissbit AG SFSD1024N1AS1TO-E-DF-221-STD provided by its distributors.

Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -25C to +85C
MICROSD CARD, 1GB; Flash Memory Card Type:MicroSD Card, UHS-1, Class 10; Memory Capacity:1GB; Supply Voltage Nom:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:S-600u Series RoHS Compliant: Yes
Memory Capacity GB = 1 / Memory Card Format = microSD / Memory Card Type = microSD / Read Speed MB/s = 35 / Write Speed MB/s = 20 / Memory Card Bus = Class 10 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-600u / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP