Swissbit AG SFSD064GL2AM1TO-I-6F-221-STD

SDHC / SDXC FLASH MEMORY CARD, 64GB; Available until stocks are exhausted Alternative available
$ 67.4

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Swissbit AG SFSD064GL2AM1TO-I-6F-221-STD provided by its distributors.

SDHC / SDXC FLASH MEMORY CARD, 64GB; Available until stocks are exhausted Alternative available
Flash Card 64G-byte 3.3V SDXC Card
MEM CD SDHC SDXC 64GB 10UHS 1TLC
INDUSTRIAL SD CARD, S-50, 64 GB,
Memory Capacity GB = 64 / Memory Card Format = SD / Memory Card Type = SDXC / Read Speed MB/s = 90 / Write Speed MB/s = 29 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-50 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP