Swissbit AG SFSD032GN3PM1TO-I-HG-010-SW3

Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 32 GB, PS-45u iShield Camera Series
$ 226.22

Descriptions

Descriptions of Swissbit AG SFSD032GN3PM1TO-I-HG-010-SW3 provided by its distributors.

Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 32 GB, PS-45u iShield Camera Series
FLASH MEMORY CARD, 32GB; Flash Memory Card Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes
Memory Capacity GB = 32 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 15 / Write Speed MB/s = 13 / Memory Card Bus = UHS-I / Memory Card Bus = Class 10 / Adapter Included = No / Series = PS-45u / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP