Swissbit AG SFSD032GL2AM1TO-I-5E-2A1-STD

SDHC / SDXC FLASH MEMORY CARD, 32GB; Available until stocks are exhausted Alternative available

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Swissbit AG SFSD032GL2AM1TO-I-5E-2A1-STD provided by its distributors.

SDHC / SDXC FLASH MEMORY CARD, 32GB; Available until stocks are exhausted Alternative available
SDHC / SDXC FLASH MEMORY CARD, 32GB; Flash Memory Card Type:SDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:S-52 Series RoHS Compliant: Yes
Memory Capacity GB = 32 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 90 / Write Speed MB/s = 44 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-52 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP