Swissbit AG SFSD016GN3PM1TO-I-LF-010-SW3

Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 16 GB, PS-45u iShield Camera Series
$ 116.47

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFSD016GN3PM1TO-I-LF-010-SW3 provided by its distributors.

Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 16 GB, PS-45u iShield Camera Series
FLASH MEMORY CARD, 16GB; Flash Memory Card Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:S-46u Series RoHS Compliant: Yes
Memory Capacity GB = 16 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 16 / Write Speed MB/s = 13 / Memory Card Bus = UHS-I / Memory Card Bus = Class 10 / Adapter Included = No / Series = PS-45u / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP