Swissbit AG SFSD016GN3BM1TOIHG2CPSTD

MEMORY CARD, MICROSDHC, UHS1, PSLC, 16GB; Flash Memory Card Type: MicroSDHC Card, UHS-1, Class 10; Memory Capacity:...

Submit Request for Quote

Unfortunately we do not know of any distributors for SFSD016GN3BM1TOIHG2CPSTD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Swissbit AG SFSD016GN3BM1TOIHG2CPSTD provided by its distributors.

MEMORY CARD, MICROSDHC, UHS1, PSLC, 16GB; Flash Memory Card Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:S-45u SeriesRoHS Compliant: Yes

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP