Swissbit AG SFSD016GL2AM1TO-I-ZK-22P-STD

Sdhc/Sdxc Flash Memory Card, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-I-ZK-22P-STD
$ 68.205

Inventory History

3 month trend:
-10.05%

Descriptions

Descriptions of Swissbit AG SFSD016GL2AM1TO-I-ZK-22P-STD provided by its distributors.

Sdhc/Sdxc Flash Memory Card, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-I-ZK-22P-STD
SDHC / SDXC FLASH MEMORY CARD, 16GB; Available until stocks are exhausted Alternative available
Sdhc / Sdxc Flash Memory Card, 16GB;
MEM CD SDHC SDXC 16GB 10UHS PSLC
Memory Capacity GB = 16 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 95 / Write Speed MB/s = 78 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-56 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP