Swissbit AG SFSD016GL2AM1TO-E-5E-221-STD

Sdhc/Sdxc Flash Memory Card, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-E-5E-221-STD

Price and Stock

Descriptions

Descriptions of Swissbit AG SFSD016GL2AM1TO-E-5E-221-STD provided by its distributors.

Sdhc/Sdxc Flash Memory Card, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-E-5E-221-STD
SDHC / SDXC FLASH MEMORY CARD, 16GB; Available until stocks are exhausted Alternative available
Industrial SD Card, S-50, 16 GB, 3D TLC Flash, -25 to +85 RoHS Compliant: Yes
MEM CD SDHC SDXC 16GB 10UHS 1TLC
Memory Capacity GB = 16 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 91 / Write Speed MB/s = 19 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-50 / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP