Swissbit AG SFSD016GL1AS1TO-I-QG-221-STD

SD / SDHC CARD, UHS-3, CLASS 10, 16GB; Available until stocks are exhausted Alternative available
$ 656.08
EOL

Price and Stock

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-15
LTD Date2028-12-31

Descriptions

Descriptions of Swissbit AG SFSD016GL1AS1TO-I-QG-221-STD provided by its distributors.

SD / SDHC CARD, UHS-3, CLASS 10, 16GB; Available until stocks are exhausted Alternative available
Flash Card 16G-byte 3.3V SDHC Card
INDUSTRIAL SD CARD, S-600, 16 GB, SLC FL
MEM CRD SD SDHC 16GB 10UHS 1 SLC
Memory Capacity GB = 16 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 94 / Write Speed MB/s = 50 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-600 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP