Swissbit AG SFSD008GL2AM1TO-E-5E-22P-STD

Industrial Sd Card, S-56, 8 Gb, 3D Pslc Flash Rohs Compliant: Yes |Swissbit SFSD008GL2AM1TO-E-5E-22P-STD

Price and Stock

Descriptions

Descriptions of Swissbit AG SFSD008GL2AM1TO-E-5E-22P-STD provided by its distributors.

Industrial Sd Card, S-56, 8 Gb, 3D Pslc Flash Rohs Compliant: Yes |Swissbit SFSD008GL2AM1TO-E-5E-22P-STD
SDHC / SDXC FLASH MEMORY CARD, 8GB;
MEM CD SDHC SDXC 8GB 10UHS 1PSLC
Memory Capacity GB = 8 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 95 / Write Speed MB/s = 74 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-56 / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP