Swissbit AG SFSD008GL1AS1TO-I-DF-221-STD

Memory Cards Industrial SD Card, S-600, 8 GB, SLC Flash, -40C to +85C
$ 278.79

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
LTB Date2026-09-15
LTD Date2028-12-31

Descriptions

Descriptions of Swissbit AG SFSD008GL1AS1TO-I-DF-221-STD provided by its distributors.

Memory Cards Industrial SD Card, S-600, 8 GB, SLC Flash, -40C to +85C
Sd / Sdhc Card, UHS-3, Class 10, 8GB;
MEM CARD SD SDHC 8GB 10UHS 1 SLC
Memory Capacity GB = 8 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 94 / Write Speed MB/s = 48 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-600 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP