Swissbit AG SFSD004GL2AM1TO-E-5E-22P-STD

SDHC / SDXC FLASH MEMORY CARD, 4GB; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Swissbit AG SFSD004GL2AM1TO-E-5E-22P-STD provided by its distributors.

SDHC / SDXC FLASH MEMORY CARD, 4GB; Available until stocks are exhausted Alternative available
Flash Memory Card, 3D pSLC, SDHC Card, UHS-1, Class 10, 4 GB, S-56 Series
Industrial Sd Card, S-56, 4 gb, 3D Pslc Flash, -25C to +85C
MEM CD SDHC SDXC 4GB 10UHS 1PSLC
Memory Capacity GB = 4 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 95 / Write Speed MB/s = 25 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = UHS-I / Memory Card Bus = V30 / Adapter Included = No / Series = S-56 / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP