Swissbit AG SFCF1024H1AF2TO-I-MS-527-STD

MEMORY CARD, COMPACTFLASH, 1GB; Available until stocks are exhausted
$ 103.255

Inventory History

3 month trend:
-25.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
LTB Date2026-09-15
LTD Date2028-12-31

Descriptions

Descriptions of Swissbit AG SFCF1024H1AF2TO-I-MS-527-STD provided by its distributors.

MEMORY CARD, COMPACTFLASH, 1GB; Available until stocks are exhausted
MEM CF FLASH C-500 1GB SLC
1GB ATA 42.8mm*36.4mm
Flash Card, 1GX8
CF-CARD 1GB C-500
Memory Capacity GB = 1 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 64 / Write Speed MB/s = 29 / Memory Card Bus = UDMA6 / Adapter Included = No / Series = C-500 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP